
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory and 176 bytes of RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus width and RS-232 interface. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a PLCC surface mount configuration, this component supports a supply voltage range of 4V to 6V and operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C662T-04/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662T-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662T-04/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
