8-bit microcontroller (MCU) featuring 7KB OTP memory and 176B RAM. Operates with an 8-bit data bus width, supporting an external oscillator and a maximum frequency of 4MHz. Includes RS-232 interface, 33 programmable I/O pins, and 8 timers/counters. Designed for surface mount with a 44-pin MQFP package, operating from 4V to 6V supply voltage. Features include Brown-out Detect/Reset, POR, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC16C662T-04/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662T-04/PQ technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662T-04/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
