
8-bit microcontroller (MCU) featuring 7KB OTP EPROM memory and 176B RAM. Operates at a maximum frequency of 10MHz with an access time of 10µs. Supports RS-232 interface and offers 33 programmable I/O pins. Includes 8 timers/counters, Brown-out Detect/Reset, POR, and WDT. Surface mountable in a 44-MQFP package, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C662T-10/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662T-10/PQ technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662T-10/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
