
8-bit RISC microcontroller featuring 7KB EPROM/OTP memory and 176B RAM. Operates at a maximum frequency of 10MHz with an 8-bit data bus width and 33 programmable I/O pins. Includes RS-232 interface, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, and WDT. This surface mount device, housed in a PLCC package, supports external oscillator types and operates within a voltage range of 4V to 6V, with a maximum power dissipation of 1W. Suitable for applications requiring operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16C662T-10E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C662T-10E/L technical specifications.
| Access Time | 10us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C662T-10E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
