
8-bit RISC microcontroller featuring 14KB EPROM/OTP memory and 368B RAM. Operates at up to 20MHz with an 8-bit data bus, supporting I2C, SPI, and USART/UART interfaces. Includes 33 programmable I/O pins and 3 timers/counters, with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.5V to 6V supply, with a temperature range of -40°C to 125°C. Packaged in a 40-pin PDIP.
Microchip PIC16C67-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
