The PIC16C67 is an 8-bit microcontroller with 14KB of EPROM memory and a maximum operating frequency of 20MHz. It is packaged in a PDIP-40 package and has a maximum power dissipation of 1W. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features a range of peripherals including a watchdog timer, PWM, and brown-out detect/reset.
Microchip PIC16C67-10I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67-10I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
