
8-bit RISC microcontroller featuring a 20MHz clock speed and 14KB OTP memory. This PLCC packaged MCU offers 33 programmable I/O pins, 3 timers/counters, and 2 PWM channels. Integrated peripherals include I2C, SPI, USART, UART, SSP, Brown-out Detect/Reset, POR, and WDT. Operating from 4V to 6V, it supports an external oscillator and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16C67-20/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C67-20/L technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.064mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 5mA |
| Watchdog Timer | Yes |
| Width | 16.663mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67-20/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
