
8-bit RISC microcontroller featuring a 20MHz clock speed and 14KB OTP memory. This PDIP packaged MCU offers 33 programmable I/Os, 3 timers/counters, and supports I2C, SPI, and USART interfaces. Operating voltage ranges from 4V to 6V, with a typical supply current of 5mA. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC16C67-20/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C67-20/P technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.81mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 52.26mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 5mA |
| Watchdog Timer | Yes |
| Width | 13.84mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67-20/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
