
8-bit RISC microcontroller featuring a 20MHz clock speed and 14KB OTP memory. This QFP-packaged IC offers 33 programmable I/O pins, supporting I2C, SPI, and USART interfaces. It operates from a 4V to 6V supply, with a typical 5V, and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Designed for a 0°C to 70°C operating temperature range, this lead-free and RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC16C67-20/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C67-20/PQ technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67-20/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
