
The PIC16C67/JW is an 8-bit microcontroller with 14KB of EPROM memory and a maximum operating frequency of 20MHz. It features a range of interfaces including I2C, SPI, USART, and UART. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4V and 6V. The PIC16C67/JW is packaged in a DIP-40 ceramic package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16C67/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C67/JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
