
8-bit RISC microcontroller featuring 14KB OTP memory and 368B RAM, operating at up to 20MHz. This integrated circuit supports I2C, SPI, and USART/UART interfaces, with 33 programmable I/O pins and three timers/counters. Packaged in a PQCC44 (LCC-44) format, it operates from a 4V to 6V supply, with a typical 5V operating voltage and a maximum power dissipation of 1W. The device includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer, and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C67T-20/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C67T-20/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67T-20/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
