
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz with 14KB of EPROM/OTP memory and 368B RAM. Offers 33 programmable I/O pins, 3 timers/counters, and supports I2C, SPI, USART, and UART interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for surface mounting in a PLCC-44 package, with a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 6V.
Sign in to ask questions about the Microchip PIC16C67T-20E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C67T-20E/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C67T-20E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
