8-bit RISC microcontroller featuring 1024 words of OTPROM and 36 bytes of RAM. Operates at a maximum clock frequency of 4 MHz with a supply voltage range of 4V to 6V. Includes 13 I/O lines and an Analog-to-Digital Converter (ADC). Packaged in an 18-terminal, dual in-line plastic (DIP) package with a width of 7.62mm and length of 22.86mm. Designed for automotive temperature grades, with a maximum operating temperature of 125°C and a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C71-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 36 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C71-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.