
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of One-Time Programmable (OTP) memory. This SOIC-packaged MCU offers 13 programmable I/O pins, 36 bytes of RAM, and a single timer/counter. Operating from a 4V to 6V supply range, it includes Power-On Reset (POR) and a Watchdog Timer (WDT). With an access time of 4µs and a maximum operating temperature of 85°C, this lead-free and RoHS-compliant component is suitable for a variety of embedded applications.
Sign in to ask questions about the Microchip PIC16C71-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C71-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C71-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
