8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of One-Time Programmable (OTP) memory. This integrated circuit offers 13 programmable I/O pins, 4 analog-to-digital converter channels, and a single timer/counter. Operating within a 4V to 6V supply voltage range, it supports an external oscillator and includes Power-On Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in an 18-pin SOIC (0.300 inch) with lead-free and RoHS compliance.
Sign in to ask questions about the Microchip PIC16C71-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C71-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.342mm |
| Lead Free | Lead Free |
| Length | 11.74mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C71-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
