8-bit RISC microcontroller operating at up to 20 MHz. Features 1024 words of OTPROM and 36 bytes of RAM. Includes 13 I/O lines and an Analog-to-Digital Converter (ADC). Packaged in an 18-terminal SOIC (R-PDSO-G18) with a width of 7.49 mm and length of 11.53 mm. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a nominal supply voltage of 5V (4V-6V range).
Microchip PIC16C71-20E/SOG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.49 |
| Length | 11.53 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 36 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.