
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of OTP memory. This PIC architecture MCU offers 13 programmable I/O pins, one timer/counter, and integrated POR and WDT peripherals. Operating from a 4V to 6V supply, it boasts an 800mW max power dissipation and operates across a -40°C to 85°C temperature range. Packaged in a 0.300-inch, 18-lead SOIC, this lead-free and RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC16C71-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C71-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C71-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
