
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.875KB of One-Time Programmable (OTP) memory. This integrated circuit offers 13 programmable I/O pins, an 8-bit data bus, and a single timer/counter. Operating from a 4V to 6V supply, it includes Brown-out Detect/Reset, Power-On Reset (POR), and a Watchdog Timer. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C710-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C710-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C710-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
