8-bit RISC microcontroller featuring a 4MHz clock speed and 0.875KB of OTP memory. This integrated circuit offers 36 bytes of RAM, 13 programmable I/O pins, and one timer/counter. It includes one Analog-to-Digital Converter with four channels and supports an external oscillator. Packaged in an 18-pin PDIP, this lead-free component operates from 4V to 6V supply voltage and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C710-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C710-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 23.495mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C710-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
