
8-bit RISC microcontroller featuring a 20MHz clock speed and 0.875KB of OTP memory. This PIC microcontroller offers 13 programmable I/O pins, one timer/counter, and peripherals including Brown-out Detect/Reset, POR, and WDT. Operating from a 4V to 6V supply, it boasts an 8-bit data bus and an external oscillator type. Packaged in a lead-free, RoHS compliant SOIC package, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C710-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C710-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C710-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
