
8-bit RISC microcontroller featuring an OTP EPROM memory type with 896B capacity and 36B RAM. Operates at a maximum frequency of 20MHz with an access time of 20µs. Designed for surface mounting in a 0.300-inch plastic SOP-18 package. Supports an operating temperature range of -40°C to 125°C and a supply voltage from 4V to 6V. Includes 13 programmable I/O pins, one timer/counter, external oscillator, and peripherals such as Brown-out Detect/Reset, POR, and WDT.
Sign in to ask questions about the Microchip PIC16C710T-20E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C710T-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C710T-20E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
