
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB OTP memory. This integrated circuit offers 13 programmable I/O pins, 4 analog-to-digital converter channels, and a single timer/counter. Operating from a 4V to 6V supply, it includes peripherals like Brown-out Detect, POR, and a watchdog timer. Packaged in an 18-pin SOIC with a 4µs access time, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C711-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.342mm |
| Lead Free | Lead Free |
| Length | 11.74mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 4 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
