8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 4MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4V and 6V, with a nominal of 5V. It offers 13 I/O lines and includes an Analog-to-Digital Converter (ADC). Packaged in a 20-terminal PDSO (R-PDSO-G20) with dimensions of 7.2mm length and 5.29mm width, this AEC-Q100 screened device is suitable for demanding applications.
Microchip PIC16C711-04I/SSVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.