
8-bit RISC microcontroller operating at 20MHz, featuring 1.75KB OTP memory and 68B RAM. This integrated circuit offers 4 analog-to-digital converter channels and 13 programmable I/O pins. It includes a watchdog timer and brown-out/power-on reset peripherals. Packaged in a lead-free SOIC with a 20µs access time, it operates from 4V to 6V supply voltage and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C711-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.342mm |
| Lead Free | Lead Free |
| Length | 11.74mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 4 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
