
8-bit RISC microcontroller operating at up to 20MHz, featuring 1.75KB of OTP memory and 68 bytes of RAM. This integrated circuit offers 13 programmable I/O pins and a single timer/counter. It operates from a 4V to 6V supply voltage range and is housed in a 0.300-inch wide PDSO18 (SOIC) package. Designed for a wide temperature range of -40°C to 125°C, this lead-free and RoHS compliant component includes a watchdog timer.
Microchip PIC16C711-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
