
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of OTP memory. This PDIP-packaged MCU offers 13 programmable I/O pins, 4 analog-to-digital converter channels, and a single timer/counter. Operating from a 4V to 6V supply, it includes brown-out detect, POR, and WDT peripherals. With a maximum operating temperature of 85°C, this RoHS compliant component is suitable for a wide range of embedded applications.
Sign in to ask questions about the Microchip PIC16C711-20I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711-20I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of ADC Channels | 4 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-20I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
