
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB OTP memory. This PIC architecture MCU offers 13 programmable I/O pins, an 8-bit data bus, and a single timer/counter. Operating from 4V to 6V, it includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in an 18-pin SOIC (PDSO18) with SMD/SMT termination, it operates between -40°C and 85°C.
Microchip PIC16C711-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.31mm |
| Lead Free | Lead Free |
| Length | 11.53mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
