
8-bit RISC microcontroller featuring 1.75KB OTP memory and 68 bytes RAM. Operates at 4MHz with an 8-bit data bus width and 13 programmable I/O pins. Includes one timer/counter, Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in an 18-pin SOIC (0.300 inch) with an operating supply voltage of 5V (4V-6V range). This lead-free, RoHS compliant component has a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16C711T-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711T-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
