
8-bit RISC microcontroller with 4MHz clock speed and 1.75KB One-Time Programmable (OTP) memory. Features an 8-bit data bus, 13 programmable I/O pins, and a single timer/counter. Operates from a 4V to 6V supply voltage with a typical 5V operating voltage. Includes Brown-out Detect/Reset, Power-On Reset (POR), and Watchdog Timer (WDT) peripherals. Packaged in a 20-pin SSOP (Shrink Small Outline Package) with a lead-free and RoHS compliant design.
Sign in to ask questions about the Microchip PIC16C711T-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711T-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711T-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
