
8-bit RISC microcontroller featuring a 20MHz maximum frequency and 1.75KB EPROM/OTP memory. This surface mount device operates from 4V to 6V supply voltage, with 13 programmable I/O pins and 68 bytes of RAM. Includes a watchdog timer, brown-out detect/reset, and POR. Packaged in a 20-pin SSOP, it offers an access time of 20µs and a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16C711T-20/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711T-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711T-20/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
