
8-bit RISC microcontroller featuring an 8-bit data bus and a 20MHz maximum frequency. This surface mount device offers 1.75KB of EPROM/OTP memory, 68B RAM, and 13 programmable I/O pins. It operates from a 4V to 6V supply voltage and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. The component is RoHS compliant and housed in a 20-pin SSOP package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C711T-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C711T-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C711T-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
