
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of FLASH memory. This MCU offers 13 programmable I/O pins, 3 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operates from a 4V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16C712-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C712-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C712-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
