
8-bit RISC microcontroller featuring a PIC core, operating at up to 20MHz with a 4MHz default frequency. This surface-mount device offers 1.75KB of EPROM/OTP memory and 128B RAM, with 13 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a 4V to 5.5V operating supply voltage, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C712-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C712-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C712-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
