
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of FLASH memory. This component offers 128B of RAM, 13 programmable I/Os, and three timers/counters. Operating from a 4V to 5.5V supply, it boasts a maximum power dissipation of 650mW and an operating temperature range of -40°C to 125°C. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant microcontroller includes a watchdog timer.
Sign in to ask questions about the Microchip PIC16C712-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C712-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C712-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
