
8-bit RISC microcontroller featuring a PIC core, operating at up to 4MHz. This OTP (One-Time Programmable) memory microcontroller offers 3.5KB of program memory and 128 bytes of RAM. It includes 13 programmable I/O pins, one timer/counter, and integrated peripherals such as Brown-out Detect/Reset, POR, and WDT. Designed for operation between -40°C and 125°C with a supply voltage range of 4V to 6V, this RoHS compliant component is available in a 20-pin SSOP package.
Sign in to ask questions about the Microchip PIC16C715-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C715-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C715-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
