Automotive-grade 8-bit RISC microcontroller operating at a maximum clock frequency of 20MHz. Features 13 I/O lines and an 18-terminal PDSO package. Supports a supply voltage range of 4.5V to 5.5V with a nominal 5V. Includes an Analog-to-Digital Converter (ADC) and OTPROM for programmability, with an operating temperature range of -40°C to 125°C.
Microchip PIC16C715-20E/SOVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5055 |
| Length | 11.544 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.