
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of One-Time Programmable (OTP) memory. This integrated circuit offers 128 bytes of RAM, 13 programmable I/O pins, and a single timer/counter. Operating from a 4V to 6V supply range, it boasts a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C. The device is housed in a 0.300-inch wide SOIC package and includes a watchdog timer.
Sign in to ask questions about the Microchip PIC16C715-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C715-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C715-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
