
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB OTP memory. This PDSO18 packaged MCU offers 13 programmable I/Os, 128B RAM, and a single timer/counter. Operating voltage ranges from 4V to 6V, with a typical 5V supply. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in tape and reel, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C715T-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C715T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C715T-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
