
8-bit RISC microcontroller featuring a PIC core architecture, operating at 4MHz with a maximum frequency of 20MHz. This surface mount device offers 3.5KB of EPROM/OTP memory and 128B of RAM. It includes 13 programmable I/O pins, three timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. The microcontroller supports an operating supply voltage of 5V, ranging from 4V to 5.5V, with a maximum power dissipation of 650mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C716-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C716-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C716-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
