
8-bit RISC microcontroller featuring an 8-bit data bus and a 4MHz operating frequency, expandable to 20MHz. This surface mount device offers 3.5KB of EPROM/OTP memory and 128B of RAM. Equipped with 13 programmable I/O pins and 3 timers/counters, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from a 4V to 5.5V supply, this lead-free, RoHS compliant component is housed in an SSOP package.
Sign in to ask questions about the Microchip PIC16C716-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C716-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C716-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
