
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 3.5KB of OTP EPROM memory. This surface mount device offers 128B RAM, 13 programmable I/O pins, and 3 timers/counters. Operating from 4V to 5.5V, it supports an external oscillator and includes peripherals like Brown-out Detect, POR, PWM, and WDT. Designed for a wide temperature range of -40°C to 125°C, this lead-free, RoHS compliant component is supplied in SSOP packaging.
Sign in to ask questions about the Microchip PIC16C716T-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C716T-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C716T-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
