
8-bit RISC microcontroller featuring a 20MHz core frequency and 3.5KB of OTP/EPROM memory. Offers 15 I/O pins with 16 programmable I/O capabilities, supporting I2C, SPI, and SSP interfaces. Operates from 4V to 5.5V with an internal oscillator and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in an 18-pin SOIC surface mount configuration, this RoHS compliant component is rated for an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C717-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C717-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C717-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
