
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB EPROM memory. This surface mount device offers 256 bytes of RAM, 16 programmable I/O pins, and 3 timers/counters. Interfaces include I2C, SPI, and SSP. Operating voltage ranges from 4V to 5.5V, with a maximum power dissipation of 1W. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C717-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C717-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C717-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
