
8-bit RISC microcontroller featuring a PIC core, operating at up to 20MHz. This surface-mount device offers 3.5KB of EPROM/OTP memory, 256B RAM, and 15 I/O pins with 16 programmable I/O options. Integrated peripherals include I2C, SPI, SSP interfaces, three timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operates from 4V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C717/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C717/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C717/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
