
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB EPROM/OTP memory. This surface mount device offers 15 I/Os, 16 programmable I/Os, and 3 timers/counters. Integrated peripherals include I2C, SPI, SSP interfaces, Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 4V to 5.5V, with an internal oscillator and a maximum operating temperature of 70°C.
Microchip PIC16C717T/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C717T/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
