
8-bit RISC microcontroller operating at 4MHz, featuring 1.75KB of OTP memory and 36 bytes of RAM. This integrated circuit offers 13 programmable I/O pins, one timer/counter, and peripherals including POR and WDT. Designed for a 5V operating supply voltage, it supports external oscillators and has an access time of 4µs. Packaged in an 18-lead SOIC, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C71T-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C71T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C71T-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
