
8-bit RISC microcontroller featuring a 4MHz core frequency, expandable to 20MHz. Offers 1.75KB of EPROM/OTP memory and 36 bytes of RAM. Includes 13 programmable I/O pins, one timer/counter, and integrated POR and Watchdog Timer peripherals. Operates from a 4V to 6V supply voltage with a typical 5V requirement. Packaged in an 18-pin SOIC surface-mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C71T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C71T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C71T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
