
8-bit microcontroller (MCU) with 1.75KB OTP memory, featuring an 8-bit PIC core architecture and a maximum operating frequency of 20MHz. This surface-mount device operates within a supply voltage range of 4V to 6V and offers 13 programmable I/O pins. It includes a watchdog timer and peripherals like POR, with an access time of 20µs. The component is housed in an 18-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C71T-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C71T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C71T-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
