Industrial-grade 8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 4MHz. This CMOS device offers 22 I/O lines and operates within a supply voltage range of 4V to 6V, with a nominal voltage of 5V. Designed for a wide temperature range of -40°C to 85°C, it includes PWM channels and an Analog-to-Digital Converter (ADC). The component is housed in a 28-terminal PDSO package, meeting AEC-Q100 screening standards.
Microchip PIC16C72-04I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5055 |
| Length | 17.894 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.