
8-bit RISC microcontroller featuring an 8b data bus and operating at up to 4MHz. This OTP microcontroller offers 3.5KB of program memory and 128B of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C, SPI, SSP interfaces, 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. It operates from a 2.5V to 6V supply, with a temperature range of -40°C to 85°C, and is available in a 28-pin DIP package.
Sign in to ask questions about the Microchip PIC16C72-04I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C72-04I/SP technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C72-04I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
